Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 92
Total accessing: 6461077
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ULN2804A
IC DRIVER DARL 8CH 50V 0.5A DIP18 (Update 18/08/2018)
Part No.:  ULN2804A
Date added::  21/10/2013
Brand:  ST
Origin:  Genuine
Package:  DIP(18)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 13,000 12,400 11,700 11,100 10,400
Product Unit:  pcs
In stock:  100 pcs
Views:  5126
Quantity: 
  1. Product information

ULN2804A  Datasheet
High-Volt, High-current, Darlington Array,

Features

  • 500-mA-Rated Collector Current (Single Output)
  • High-Voltage Outputs...50 V
  • Output Clamp Diodes
  • Inputs Compatible With Various Types of Logic
  • Relay Driver Applications
  • Compatible With ULN2800A-Series
Description

The ULN2804A is a monolithic high-voltage, high-current Darlington transistor array, comprising eight npn Darlington pairs. All units feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500 mA. Outputs and inputs can each be paralleled for higher current capability.

Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers.

The ULN2804A has an approximate 10.5-k  series input resistor to allow its operation directly from CMOS or PMOS, utilizing supply voltages of 6 to 15 volts.

The ULN2804A is characterized for operation from -20°C to 85°C.