Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 41
Total accessing: 9927109
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
APC220-43
1000 Meters 433 MHz RF Transceiver Module (Update 06/01/2026)
Part No.:  APC220-43
Date added::  04/12/2013
Brand:  APPCON
Origin:  Genuine
Category:  433MHz RF Data Transceiver
Pricing:  490,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  16358
Quantity: 
Note: Include RF Antenna
  1. Product information
  2. Products equivalent
APC220-43 433 MHz RF Transceiver Module  DataSheet

Product Overview

APC220-43 is highly integrated semi-duplex low power transceiver module with high speed MCU and high capability RF IC. Using high efficiency forward error correction with Interleaving encoding technology , it can make anti-interference and sensitivity improved highly. It can have a good performance in strong interference circumstanceas well, for example the industry field. The technique is advanced in data transfers area.

APC220-43 is a cost-effective and easy applied module that not only can transmit transparent data with large data buffer zone,but also can provide more than 100 channels. It 's parameters easily setting and small size make the module an ideal for wireless data transfer application.

Characters:
  • 1,000 meters of communication distance (2400bps)
  • Output power is 20 mW
  • Frequency is from 418MHz to 455MHz
  • ANALOG DEVICE ADF7020 RF IC
  • Size of Module 37.5mm x 18.3mm x 7.0mm
  • More than 100 channels
  • GFSK modulation
  • UART/TTL interface
  • Exceed 256 bytes data buffer
  • fit to large data transfers
  • The convenient software for setting
Application:
  • Automated Meter Reading (AMR)
  • Wireless sensor
  • Industrial Automation
  • The control of traffic signal
  • Wireless handheld terminal
  • Remote control and monitoring
  • The management of cars
  • Wire Replacement
  • Oil and Gas Detection.
  • The control of robot
jQuery(this).corner();
433MHz RF Transceiver Module chip S...
Retail Price: