Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 106
Total accessing: 9022230
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > RF Data Transceiver > HM-TR/232/433
Images are for reference only, Please See Product Specifications
HM-TR/232/433
RS232 Transparent wireless data link module (Update 21/12/2013)
Part No.:  HM-TR/232/433
Date added::  21/12/2013
Brand:  Hope
Origin:  Genuine
Category:  433MHz RF Data Transceiver
Pricing:  Call
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  12426
Quantity: 
Note: Not have include RF Antenna
  1. Product information
  2. Products related
HM-TR RS232 - Transparent wireless data link module
HM-TR series transparent wireless data link module is developed by Hope microelectronics Co. Ltd, dedicated for applications that needs wireless data transmission. It features high data rate, longer transmission distance. The communication protocol is self controlled and completely transparent to user interface. The module can be embedded to your current design so that wireless communication can be set up easily.

FEATURES

  • FSK technology, half duplex mode, robust to interference
  • ISB band, no need to apply frequency usage license
  • Operation frequency can be configured and can be used in FDMA applications
  • Transmitted frequency deviation and receiver bandwidth can be Selected.
  • Protocol translation is self controlled, easy to use.
  • Data rate can be Select From a wide range.
  • Provide ENABLE pin to control duty-cycle to satisfy different application requirements
  • High sensitivity, long transmission range.
  • Standard UART interface, TTL logic level Selectable
  • Very reliable, small size, easier mounting.
  • No tuning in producing

APPLICATION

  • Remote control, remote measurement system
  • Wireless metering
  • Access control
  • Identity discrimination 5. Data collection
  • IT home appliance
  • Smart house products
  • Baby monitoring
     
jQuery(this).corner();
RF Antenna Male SMA Right Angle
Retail Price: