Today 04/12/2025 - 12:16:58 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
609
Total accessing:
6718483
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
References & Reset Circuit Components
Voltage references
are used in ADCs and DACs to specify the input or output voltage ranges
Supervisory circuits
are combinations of semiconductor devices that detect and monitor voltage levels in microprocessors When parameter thresholds are exceeded or dangerous conditions exist, supervisory circuits react to protect the monitored system and correct the parameters
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Power Management ICs
>
Volt References & Reset
> MCP1541T-I/TT
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MCP1541T-I/TT
4.096V ±1% Precision Voltage Reference
(
Update 28/06/2022
)
Part No.:
MCP1541T-I/TT
Date added::
23/08/2013
Brand:
Microchip
Origin:
Genuine
Package:
SOT23(3)
Category:
Precision Voltage Reference
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (USD)
1.50
1.48
1.45
Product Unit:
pcs
In stock:
100 pcs
Views:
5955
Quantity:
Note:
Product information
Documents
MCP1541T-I/TT
4.096V Precision Voltage Reference
DataSheet
Features
Precision Voltage Reference
Output Voltages: 2.5V and 4.096V
Initial Accuracy: ±1% (max.)
Temperature Drift: ±50 ppm/°C (max.)
Output Current Drive: ±2mA
Maximum Input Current: 100 µA @ +25°C (max.)
Packages: SOT-23-3
Industrial Temperature Range: -40°C to +85°C
Applications
Battery-powered systems
Handheld Instruments
Instrumentation and Process Control
Test equipment
Data Acquisition System
Communications equipment
Medical equipment
High-precision power supply
8-bit, 10-bit and 12-bit A/D converter (ADCs)
D/A converter (DACs)
Specifications
Manufacturer
Microchip
Family
Volt References & Reset
Reference Type
Series, Precision
Voltage - Output
4.096 V
Tolerance
±1%
Temperature Coefficient
50 ppm / °C
Voltage - Input
4.3 V ~ 5.5 V
Number of Channels
1
Current - Quiescent
100µA
Current - Output
2mA
Operating Temperature
-40°C ~ 85°C
Supply Current (Max)
100 uA
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Standard Package
3,000
Packaging
Tape & Reel (TR)
add to
www.tme.vn
Last edit: May, 20 2012
DataSheet
Items 4/6