Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 9941033
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM393P
Low power dual voltage comparators (Update 28/02/2023)
Part No.:  LM393P
Date added::  29/01/2013
Origin:  Genuine
Package:  DIP(8)
Category:  Comparator ICs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,800 3,600 3,400 3,200
Product Unit:  pcs
In stock:  330 pcs
Views:  5550
Quantity: 
  1. Product information
LM393P Low power dual voltage comparators

Datasheet LM193,293,393(A), 2903(V) Datasheet
Category Integrated Circuits (ICs)
Family Linear - Comparators 
Manufacturer Texas Instruments
Series -
Packaging Tube
Number of Elements 2
Type Differential 
Output Type CMOS, MOS, Open-Collector, TTL 
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C 
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-DIP