Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 30
Total accessing: 8321133
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM358P
Low Power Dual OpAmp, DIP-8 (Update 06/02/2026)
Part No.:  LM358P
Date added::  06/04/2013
Origin:  Genuine
Package:  DIP(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.20 0.19 0.18 0.17 0.16
Product Unit:  pcs
In stock:  173 pcs
Views:  9125
Quantity: 
  1. Product information
  2. Products equivalent
LM358P Low power dual operational amplifiers 700 KHz

Datasheets  LM158,258,358(A),2904(V) Datasheet
Standard Package 50
Category Integrated Circuits (ICs)
Family Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product 700 KHz
-3db Bandwidth -
Current - Input Bias 20 nA
Voltage - Input Offset 3 mV
Current - Supply 1 mA
Current - Output / Channel 30 mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Packaging Tube
jQuery(this).corner();
LM358D (2272)
Low Power Dual OpAmp, SOIC-8
Retail Price:
jQuery(this).corner();
Low-Voltage Rail-to Rail Output Op-...
Retail Price: