Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 607
Total accessing: 6718481
 
Filter by Manufacturer
References & Reset Circuit Components
Voltage references
are used in ADCs and DACs to specify the input or output voltage ranges
Supervisory circuits
are combinations of semiconductor devices that detect and monitor voltage levels in microprocessors When parameter thresholds are exceeded or dangerous conditions exist, supervisory circuits react to protect the monitored system and correct the parameters
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MCP1525T-I/TT
2.5V ±1% Precision Voltage Reference (Update 22/11/2025)
Part No.:  MCP1525T-I/TT
Date added::  06/12/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOT23(3)
Category:  Precision Voltage Reference
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 15,000 14,500 14,000 13,500
Product Unit:  pcs
In stock:  119 pcs
Views:  6918
Quantity: 
  1. Product information
MCP1525T-I/TT 2.5V Precision Voltage Reference  DataSheet

Features
  • Precision Voltage Reference
  • Output Voltages: 2.5V
  • Initial Accuracy: ±1% (max.)
  • Temperature Drift: ±50 ppm/°C (max.)
  • Output Current Drive: ±2mA
  • Maximum Input Current: 100 µA @ +25°C (max.)
  • Packages: SOT-23-3
  • Industrial Temperature Range: -40°C to +85°C
Applications
  • battery-powered systems
  • Handheld Instruments
  • Instrumentation and Process Control
  • Test equipment
  • Data Acquisition System
  • communications equipment
  • medical equipment
  • high-precision power supply
  • 8-bit, 10-bit and 12-bit A/D converter (ADCs)
  • D/A converter (DACs)
Specifications
Manufacturer Microchip
Family Volt References & Reset
Reference Type Series, Precision
Voltage - Output 2.5V
Tolerance ±1%
Temperature Coefficient 50 ppm / °C
Voltage - Input 2.7 V ~ 5.5 V
Number of Channels 1
Current - Quiescent 100µA
Current - Output 2mA
Operating Temperature -40°C ~ 85°C
Supply Current (Max) 100 uA
Mounting Type Surface Mount
Package / Case SOT-23-3
Standard Package 3,000
Packaging Tape & Reel (TR)
add to www.tme.vn Last edit: May, 20 2012