Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 157
Total accessing: 6542940
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > Serial Flash Memory > AM29F010-120PC
Images are for reference only, Please See Product Specifications
AM29F010-120PC
AM29F010-120PC (Update 24/05/2017)
Part No.:  AM29F010-120PC
Date added::  29/11/2010
Brand:  TAKAMISAWA
Package:  DIP(32)
Category:  Memory
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 20,000 19,000 18,000 17,000 16,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5155
Quantity: 
  1. Product information
AM29F010-120PC  DataSheet
  • 1 Megabit (128 K x 8-bit)
  • CMOS 5.0 Volt-only, Uniform Sector Flash Memory
DISTINCTIVE CHARACTERISTICS

  • Single power supply operation
    • 5.0 V ± 10% for read, erase, and program operations
    • Simplifies system-level power requirements
  • High performance
    • 45 ns maximum access time
  • Low power consumption
    • 30 mA max active read current
    • 50 mA max program/erase current
    • <25 mA typical standby current
  • Flexible sector architecture
    • Eight uniform sectors
    • Any combination of sectors can be erased
    • Supports full chip erase
  • Sector protection
    • Hardware-based feature that disables/reenables program and erase operations in any combination of sectors
    • Sector protection/unprotection can be implemented using standard PROM programming equipment
  • Embedded Algorithms
    • Embedded Erase algorithm automatically pre-programs and erases the chip or any combination of designated sector
    • Embedded Program algorithm automatically programs and verifies data at specified address
  • Minimum 100,000 program/erase cycles guaranteed
  • Package options
    • 32-pin PDIP
  • Compatible with JEDEC standards
    • Pinout and software compatible with single-power-supply flash
    • Superior inadvertent write protection
  • Data# Polling and Toggle Bits
    • Provides a software method of detecting program or erase cycle completion
  • Sector protection
    • Hardware-based feature that disables/reenables program and erase operations in any combination of sectors
    • Sector protection/unprotection can be implemented using standard PROM programming equipment
  • Embedded Algorithms
    • Embedded Erase algorithm automatically pre-programs and erases the chip or any combination of designated sector
    • Embedded Program algorithm automatically programs and verifies data at specified address
  • Minimum 100,000 program/erase cycles guaranteed
  • Package options
    • 32-pin PDIP
  • Compatible with JEDEC standards
    • Pinout and software compatible with single-power-supply flash
    • Superior inadvertent write protection
  • Data# Polling and Toggle Bits
    • Provides a software method of detecting program or erase cycle completion