Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 22
Total accessing: 9347018
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
A25L80P
A25L80P (Update 23/08/2010)
Part No.:  A25L80P
Date added::  23/08/2010
Brand:  TAKAMISAWA
Package:  DIP(8)
Category:  Memory
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 18,000 17,100 16,200 15,300 14,400
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  6673
Quantity: 
  1. Product information
  2. Products related

A25L80P - 8 Mbit, Low Voltage, Serial Flash Memory With 50 MHz SPI Bus Interface  DataSheet

FEATURES

  • 8 Mbit of Flash Memory
  • Flexible Sector Architecture (4/4/8/16/32)KB/64x15 KB
  • Bulk Erase (8 Mbit) in 10s (typical)
  • Sector Erase (512 Kbit) in 1s (typical)
  • Page Program (up to 256 Bytes) in 3ms (typical)
  • 2.7 to 3.6V Single Supply Voltage
  • SPI Bus Compatible Serial Interface
  • 50MHz Clock Rate (maximum)
  • Deep Power-down Mode 1μA (typical)
  • Electronic Signature EDEC Standard (13h)

GENERAL DESCRIPTION

The A25L80P is an 8 Mbit (1M x 8) Serial Flash Memory, with advanced write protection mechanisms, accessed by a high speed SPI-compatible bus.

The memory can be programmed 1 to 256 bytes at a time, using the Page Program instruction.

The memory is organized as 16 sectors, each containing 256 pages. Each page is 256 bytes wide. Thus, the whole memory can be viewed as consisting of 4096 pages, or 1,048,576 bytes.

The whole memory can be erased using the Bulk Erase instruction, or a sector at a time, using the Sector Erase instruction.

jQuery(this).corner();
IC8DIP300 (1120)
8-pin IC Socket DIP300
Retail Price: