Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 171
Total accessing: 8316319
 
Filter by Manufacturer
Insulation-Displacement Connector (IDC)
Connected to the conductor(s) of an insulated wire or cable by a connection process which forces a selectively sharpened blade or blades through the insulation, bypassing the need to strip the wire of insulation before connecting. When properly made, the connector blade cold-welds to the wire, making a highly reliable gas-tight connection.
Such connections are usually seen in low-current applications such as telecoms, networking and signal connections between parts of an electronic or computer system.
 

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
IDCC10
2.54mm 10-PIN IDC Socket Connector (Update 15/04/2025)
Part No.:  IDCC10
Date added::  24/04/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(10)
Category:  IDC Connectors
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.15 0.14 0.14 0.13 0.12
Product Unit:  pcs
In stock:  2092 pcs
Views:  9314
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

2.54mm 10-PIN IDC Socket Connector

  • Ideal for ISP / Port Bus and LCD Connections...
  • Mates with standard IDC Male Box Headers or standard double headers
  • 2.54mm (0.1") pin spacing
  • Current Rating Up to 1A
  • Locking Connector Included
  • Temperature Rating: -55oC to +105oC
jQuery(this).corner();
EASYAVR (28)
EasyAVR Devlopment KIT
Retail Price:
jQuery(this).corner();
STK500_USB ISP/HV PROG
Retail Price:
jQuery(this).corner();
ATmega128-V1 Development
Retail Price:
jQuery(this).corner();
IDCMBH10 (2061)
2.54mm 10-PIN Male Box Header
Retail Price:
jQuery(this).corner();
PICLAB-V2 (19)
PIC16F/18F 28/40-Pin, Development B...
Retail Price:
jQuery(this).corner();
EasyPIC_PRO Development Board
Retail Price:
jQuery(this).corner();
mkII USB-ISP/FDI/TPI Programmer
Retail Price:
jQuery(this).corner();
IDCC20 (1112)
2.54mm 20-PIN IDC Socket connector
Retail Price:
jQuery(this).corner();
IDCC14 (1008)
2,54mm 14-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCC6 (979)
2.54mm 6-PIN IDC Socket Connector
Retail Price: