Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 23
Total accessing: 7336936
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MCP23017-E/SP
MCP23017-E/SP (Update 18/08/2010)
Part No.:  MCP23017-E/SP
Date added::  18/08/2010
Brand:  Microchip
Package:  DIP(28)
Category:  I/O Port Interface
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50+
Unit price (VNĐ) 30,000 28,000 26,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  14289
Quantity: 
  1. Product information
 MCP23017/MCP23S17 Data Sheet
  • 16-bit input/output port expander with interrupt output
  • Cascadable for up to 8 devices on one bus
  • 25mA sink/source capability per I/O
  • Supports 100kHz, 400kHz and 1.7MHz I2C™Compatible compatible modes
Parameter Name  Value
 Device Description  16-bit I/O Port Expander
 Operating Voltage Range (V)  1.8 to 5.5
 Operating Temp Range (°C)  -40 to 125
 Interface  I²C™
 Max. Bus Frequency (kBits/s)  1700

 Product link: http://www.microchip.com/wwwproducts/Devices.aspx?dDocName=en023499#1