Today 20/11/2025 - 01:41:34 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
119
Total accessing:
6458390
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
> HD74HC14P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HD74HC14P
Hex Schmitt-Triggered Inverters, DIP14
(
Update 16/06/2018
)
Part No.:
HD74HC14P
Date added::
02/12/2023
Brand:
Renesas
Origin:
Genuine
Package:
DIP(14)
Category:
Logic - Gates and Inverters
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (USD)
0.30
0.29
0.27
0.26
0.24
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
4719
Quantity:
Note:
Product information
Datasheet:
HD74HC14P
Hex Schmitt-Triggered Inverters
Features
Unlimited Input Rise and Fall Times
Exceptionally High Noise Immunity
Fanout (Over Temperature Range)
Standard Outputs . . . . . . . . . . . . 10 LSTTL Loads
Bus Driver Outputs . . . . . . . . . . . . . 15 LSTTL Loads
Wide Operating Temperature Range . . . –55°C to 125°C
Balanced Propagation Delay and Transition Times
Significant Power Reduction Compared to LSTTL Logic ICs
HC Types
2V to 6V Operation
High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
HCT Types
4.5V to 5.5V Operation
Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
CMOS Input Compatibility, Il 1µA at VOL, VOH
Description
The ’HC14 and ’HCT14 each contain six inverting Schmitt Triggers in one package.
Items 7/29