Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 166
Total accessing: 7656883
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > RAM Memory > UT62256CSC-70LL
Images are for reference only, Please See Product Specifications
UT62256CSC-70LL
32K X 8 Bit Low Power CMOS SRAM, 70ns (Update 03/06/2022)
Part No.:  UT62256CSC-70LL
Date added::  18/03/2013
Brand:  UTRON
Origin:  Genuine
Package:  SOIC(28)
Category:  RAM
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 38,000 36,000 35,000 34,200 32,000
Product Unit:  pcs
In stock:  22 pcs
Views:  6455
Quantity: 
  1. Product information
UT62256CSC-70LL  Datasheet

32K X 8 BIT LOW POWER CMOS SRAM, 28-pin SOP package

 FEATURES
  • Access time : 70ns (max.)
  • Low power consumption:
    • Operating : 40/30 mA (typical.)
    • Standby : 1uA (typical) LL-version
  • Single 5V power supply
  • All inputs and outputs are TTL compatible
  • Fully static operation
  • Three state outputs
  • Data retention voltage : 2V (min.)
  • Package : 28-pin 330 mil SOP
 GENERAL DESCRIPTION

The UT62256C is a 262,144-bit low powerCMOS static random access memory organized as 32,768 words by 8 bits. It is fabricated using high performance, high reliability CMOS technology.

The UT62256C is designed for high-speed and low power application. It is particularly well suited for battery back-up nonvolatile memory application.

The UT62256C operates from a single 5V power supply and all inputs and outputs are fully TTL Compatible