Today 20/11/2025 - 01:37:47 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
207
Total accessing:
6458332
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
> P89V51RB2FN
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
P89V51RB2FN
8-bit 80c51 MCU 16KB Flash, 1KB RAM
(
Update 28/11/2022
)
Part No.:
P89V51RB2FN
Date added::
26/03/2013
Brand:
NXP
Origin:
Genuine
Package:
DIP(40)
Category:
Microcontrolers
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (USD)
8.50
8.45
8.40
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
7426
Quantity:
Note:
Product information
Products related
P89V51RB2FN
8-bit 80c51 MCU 16KB Flash, 1KB RAM
Datasheets
P89V51RB2, RC2, RD2
Standard Package
216
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
89V
Core Processor
8051
Core Size
8-Bit
Speed
40MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
32
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5 V ~ 5.5 V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
40-DIP (0.600", 15.24mm)
Packaging
Tube
jQuery(this).corner();
IC40DIP600
(720)
40-PIN IC socket DIP600
Retail Price:
0.07 USD
Items 1/2