Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 66
Total accessing: 9500715
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
KMZ52
Magnetic Field Sensor, 16 mV/V / kA/m (Update 13/05/2013)
Part No.:  KMZ52
Date added::  13/05/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(16)
Category:  Sensors
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 105,000 100,000 96,000 93,000 90,000
Product Unit:  pcs
In stock:  76 pcs
Views:  6921
Quantity: 
  1. Product information
KMZ52-Magnetic Field Sensor  DataSheet

 FEATURES
  • High sensitivity
  • Integrated compensation coil
  • Integrated set/reset coil.

 APPLICATIONS

  • Navigation
  • Current and earth magnetic field measurement
  • Traffic detection.
 Specifications
Sensing Range 16mV/V
Type Special Purpose
Voltage - Supply 5V ~ 8V
Output Type Analog
Operating Temperature -40°C ~ 125°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Packaging Tape & Reel (TR)
add to www.tme.vn -
 DESCRIPTION
The KMZ52 is an extremely sensitive magnetic field sensor, employing the magnetoresistive effect of thin-film permalloy. The sensor contains two magnetoresistive Wheatstone bridges physically offset from one another by 90° and integrated compensation and set/reset coils. The integrated compensation coils allow magnetic field measurement with current feedback loops to generate outputs that are independent of drift in sensitivity. The orientation of sensitivity may be set or changed (flipped) by means of the integrated set/reset coils. A short current pulse should be applied to the compensation coils to recover (set) the sensor after exposure to strong disturbing magnetic fields. A negative current pulse will reset the sensor to reversed sensitivity. By use of periodically alternated flipping pulses and a lock-in amplifier, theoutput is made independent of sensor and amplifier offset