Hardware, Tools...
Semiconductor & Sensor
         8051 Architecture
         32-bit ARM
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 164
Total accessing: 6458362
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LPC2106FBD48
ARM7 MCU FLASH 128K LQFP-48 (Update 19/03/2014)
Part No.:  LPC2106FBD48
Date added::  01/10/2010
Brand:  NXP
Origin:  Genuine
Package:  LQFP(48)
Category:  ARM7® MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 170,000 161,500 153,000 144,500 136,000
Product Unit:  pcs
In stock:  43 pcs
Views:  5863
Quantity: 
  1. Product information
  2. Products related
LPC2106FBD48 ARM7 MCU FLASH 128K LQFP-48

Datasheets LPC2104-06
Standard Package 250
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series LPC2100
Packaging Tray
Core Processor ARM7®
Core Size 16/32-Bit
Speed 60MHz
Connectivity I²C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals POR, PWM, WDT
Number of I /O 32
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
jQuery(this).corner();
2.54mm 14-PIN Male Box Header Right...
Retail Price: