Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 23
Total accessing: 9761297
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
M48T59Y-70PC1D
RTC Clock / Calendar Parallel PCDIP-28 (Update 23/06/2025)
Part No.:  M48T59Y-70PC1D
Date added::  06/11/2012
Brand:  ST
Origin:  Genuine
Package:  PCDIP(28)
Category:  Parallel RTC
Pricing:  230,000 (VNĐ)
Product Unit:  pcs
In stock:  5 pcs
Views:  6047
Quantity: 
  1. Product information
M48T59Y-70PC1D 5.0 or 3.3 V, 64 Kbit (8 Kbit x 8) TIMEKEEPER® SRAM  Datasheet 
 
Description
The M48T559Y TIMEKEEPER® RAM is an 8K x 8 non-volatile static RAM and real time clock. The monolithic chip is available in the SNAPHAT package to provide a highly integrated battery backedup memory and real time clock solution.

Features
  • Integrated ultra low power SRAM, real-time clock, power-fail control circuit, and battery
  • Frequency test output for real-time clock software calibration
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD = Power-fail deselect voltage):
    • M48T59Y: VCC = 4.5 to 5.5 V 4.2 V ≤ VPFD ≤ 4.5 V
  • Microprocessor power-on reset (valid even during battery back-up mode)
  • Programmable alarm output active in the battery back-up mode
  • Battery low flag
Specifications
Family Clock/Timing - Real Time Clocks
Series Timekeeper®
Type Clock/Calendar
Features Alarm, Leap Year, Watchdog Timer
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery -
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-PCDIP, CAPHAT®
Packaging Tube
Standard Package 12

Lưu ý: Loại mới (Chính hãng - hàng mới) có hộp nhựa bảo vệ riêng cho từng IC minh họa như hình sau: