Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 85
Total accessing: 6996144
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AMS1117-2.5
2.5V 1A Low-dropout Linear Regulator (Update 27/08/2018)
Part No.:  AMS1117-2.5
Date added::  03/12/2013
Brand:  AMS
Origin:  Genuine
Package:  SOT223(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,800 3,600 3,400 3,200
Product Unit:  pcs
In stock:  253 pcs
Views:  7971
Quantity: 
  1. Product information
  2. Products related
AMS1117-2.5 2.5V 1A Low-dropout Linear Regulator

Datasheets  ds1117
Standard Package  2,500
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Series -
Packaging  Tape & Reel (TR) 
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 1A
Voltage - Dropout (Typical) 1.1V @ 0.8A
Number of Regulators 1
Voltage - Input Up to 18V
Current - Limit (Min) 1.1A
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
jQuery(this).corner();
MCU FLASH 256K TQFP-64
Retail Price: