Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 110
Total accessing: 6460168
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IRF9952
MOSFET N+P 30V 2.3A SOIC-8 (Update 08/10/2022)
Part No.:  IRF9952
Date added::  18/11/2013
Brand:  IR
Origin:  Genuine
Package:  SOIC(8)
Category:  N&P-Channel MOSFETs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 11,000 10,800 10,600 10,400 10,000
Product Unit:  pcs
In stock:  103 pcs
Views:  8783
Quantity: 
  1. Product information
  2. Products equivalent
IRF9952PBF MOSFET N+P 30V 2.3A SOIC-8

Datasheets IRF9952PbF
Standard Package 4,000
Family FETs - Arrays
Series HEXFET®
Packaging Tape & Reel (TR)
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.5A, 2.3A
Rds On (Max) @ Id, Vgs 100 mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) @ Vgs 14nC @ 10V
Input Capacitance (Ciss) @ Vds 190pF @ 15V
Power - Max 2W
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Other Names IRF9952PBFTR
IRF9952TRPBF
IRF9952TRPBFTR


jQuery(this).corner();
FDS8333C (80)
MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8
Retail Price: