Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 122
Total accessing: 8605745
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC595D
8-bit serial-in, serial or parallel-out shift register with output latches; 3-state (Update 03/02/2026)
Part No.:  74HC595D
Date added::  31/08/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(16)
Category:  Logic - Shift Registers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 5,000 4,800 4,600 4,400
Product Unit:  pcs
In stock:  5032 pcs
Views:  10672
Quantity: 
  1. Product information
  2. Products equivalent
 Datasheet:  74HC595; 74HCT595 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state
 Package:  SOT109-1 (SO16) plastic small outline package; 16 leads; body width 3.9 mm

 General description
The 74HC/HCT595 are high-speed Si-gate CMOSdevices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC/HCT595 is an 8-stage serial shift register with a storage register and 3-state outputs. The shift register and storage register have separate clocks.
Data is shifted on the positive-going transitions of the SH_CP input. The data in each register is transferred to the storage register on a positive-going transition of the ST_CP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register.
The shift register has a serial input (DS) and a serial standard output (Q7?) for cascading. It is also provided with asynchronous reset (active LOW) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the output enable input (OE) is LOW.

 Features
  • 8-bit serial input
  • 8-bit serial or parallel output
  • Storage register with 3-state outputs
  • Shift register with direct clear
  • 100 MHz (typical) shift out frequency
  • ESD protection:
  • HBM EIA/JESD22-A114-A exceeds 2000 V
  • MM EIA/JESD22-A115-A exceeds 200 V.
 Link:  http://www.nxp.com/#/pip/pip=[pip=74HC_HCT595_4]|pp=[t=pip,i=74HC_HCT595_4]
 
jQuery(this).corner();
8 Bit Shift Register With Output La...
Retail Price:
jQuery(this).corner();
8 Bit Shift Register With Output La...
Retail Price: