Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 52
Total accessing: 6444440
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CY7C64713-100AXC
CY7C64713-100AXC (Update 06/05/2012)
Part No.:  CY7C64713-100AXC
Date added::  06/05/2012
Brand:  Cypress
Package:  PQFP(100)
Category:  USB Interface
Pricing:  184,000 (VNĐ)
Product Unit:  pcs
In stock:  5 pcs
Views:  6932
Quantity: 
  1. Product information
  2. Products related
 Datasheet:  CY7C64713.pdf

CY7C64713-100AXC
EZ-USB FX1 USB Microcontroller; Full Speed USB Peripheral Controller
Series:CY7C; Memory Size, RAM:16KB; No of I/O Lines:40; No. of Timers:3; Clock Frequency:24MHz; Interface Type:I2C, USART, USB; Voltage, Supply Min:3.15V; Voltage, Supply Max:3.45V;

Version:
*F
EZ-USB FX1™ USB Microcontroller Full Speed USB Peripheral Controller

Features

 

  • Single Chip Integrated USB Transceiver, SIE, and Enhanced 8051 Microprocessor
  • Fit, Form, and Function Upgradable to the FX2LP (CY7C68013A)
    • Pin compatible
    • Object code compatible
    • Functionally compatible (FX1 functionality is a Subset of the FX2LP)
  • Draws No More than 65 mA in Any Mode, Making the FX1 Suitable for Bus Powered Applications
  • Software: 8051 Runs from Internal RAM, which is:
    • Downloaded using USB
    • Loaded from EEPROM
  • For more, see pdf

Functional Description
EZ-USB FX1™ (CY7C64713) is a full speed, highly integrated, USB microcontroller. By integrating the USB transceiver, Serial Interface Engine (SIE), enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip, Cypress has created a very cost effective solution that provides superior time-to-market advantages.

The EZ-USB FX1 is more economical, because it incorporates the USB transceiver and provides a smaller footprint solution than the USB SIE or external transceiver implementations. With EZ-USB FX1, the Cypress Smart SIE handles most of the USB protocol in hardware, freeing the embedded microcontroller for application specific functions and decreasing the development time to ensure USB compatibility.

 Product link:  http://www.cypress.com/?rID=14172 
 

jQuery(this).corner();
Mini-USB-BF (1099)
Mini USB 5p Female Type-B connector
Retail Price: