Visitors
Visitors Online : 95
Total accessing:
10171837
Filter by Manufacturer
dsPIC MCUs
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
> > > dsPIC30F6015-30I/PT
|
Images are for reference only, Please See Product Specifications
|
|
|
| (Click image to see the correct size) |
|
|
- Product information
dsPIC30F6015-30I/PT DSC 16BIT 144KB FLASH TQFP-64
| Datasheets |
DSPIC30F Flash Programming Specification
dsPIC30F6010A/6015 Data Sheet
DSPIC30F6010A, 6015 Rev A2 Errata
16-bit Embedded Control Solutions
dsPIC30F6010A, 6015 Rev A4 Errata
dsPIC30F6010A,6015 Errata & Data Sheet Clarification |
| Standard Package |
160 |
| Category |
Integrated Circuits (ICs) |
| Family |
Embedded - Microcontrollers |
| Series |
dsPIC™ 30F |
| Packaging |
Tray |
| Core Processor |
dsPIC |
| Core Size |
16-Bit |
| Speed |
30 MIPs |
| Connectivity |
CAN, I²C, SPI, UART/USART |
| Peripherals |
Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT |
| Number of I /O |
52 |
| Program Memory Size |
144KB (48K x 24) |
| Program Memory Type |
FLASH |
| EEPROM Size |
4K x 8 |
| RAM Size |
8K x 8 |
| Voltage - Supply (Vcc/Vdd) |
2.5 V ~ 5.5 V |
| Data Converters |
A/D 16x10b |
| Oscillator Type |
Internal |
| Operating Temperature |
-40°C ~ 85°C |
| Package / Case |
64-TQFP |
| Other Names |
DSPIC30F601530IPT |