Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 42
Total accessing: 9560906
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATTiny2313-20PU
MCU 8BIT 2KB FLASH DIP-20 (Update 23/08/2023)
Part No.:  ATTiny2313-20PU
Date added::  14/03/2012
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(20)
Category:  AVR® ATtiny
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 80,000 79,500 79,000 78,500 78,000
Product Unit:  pcs
In stock:  58 pcs
Views:  8333
Quantity: 
  1. Product information
  2. Products related
ATTiny2313-20PU MCU 8BIT 2KB FLASH DIP-20

Datasheets ATTINY2313(V) Datasheet
ATTINY2313(V) Summary
Standard Package  18
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATtiny
Packaging  Tube 
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 18
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 20-DIP (0.300", 7.62mm)
Other Names ATTINY231320PU
jQuery(this).corner();
AD-HV (28)
Adapter AVR HV-Parallel
Retail Price: