Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 73
Total accessing: 10183521
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TPA3255DDVR
TPA3255 315-W Stereo, 600-W Mono PurePath™ Ultra-HD Analog-Input Class-D audio amplifier (Update 18/02/2023)
Part No.:  TPA3255DDVR
Date added::  17/02/2023
Origin:  Genuine
Package:  HTSSOP(44)
Category:  Power Amplifier IC
Pricing:  9.50 (USD)
Product Unit:  pcs
In stock:  100 pcs
Views:  2216
Quantity: 
  1. Product information
TPA3255DDVR - 315-W Stereo, 600-W Mono PurePath™ Ultra-HD Analog-Input Class-D audio amplifier

 DataSheet

Categories Integrated Circuits (ICs)
Linear - Amplifiers - Audio
Mfr Texas Instruments
Series PurePath™
Product Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 315W x 2 @ 4Ohm, 600W x 1 @ 2Ohm
Voltage - Supply 18V ~ 53.5V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 44-HTSSOP
Package / Case 44-TSSOP (0.244", 6.20mm Width) Exposed Pad