Today 20/11/2025 - 08:00:15 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
99
Total accessing:
6463925
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
> LTC4416EMS
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LTC4416EMS
MOSFET P-Channel 36V MSOP-10
(
Update 30/11/2021
)
Part No.:
LTC4416EMS
Date added::
29/11/2021
Brand:
Analog Devices
Origin:
Genuine
Package:
SMD(10)
Category:
Pricing:
130,000 (VNĐ)
Product Unit:
pcs
In stock:
3 pcs
Views:
1471
Quantity:
Note:
Product information
LTC4416EMS
MOSFET P-Channel 36V MSOP-10
Datasheets
LTC4416EMS
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Delay Time - ON
60 µs
Delay Time - OFF
30 µs
Current - Supply
130 µA
Voltage - Supply
3.6V ~ 36V
Applications
Battery Backup, Industrial/Automotive, High Current Switch
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Items 5/12