Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 672
Total accessing: 6763218
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TLP181GB
Optoisolator Transistor Output 3750Vrms 1 Channel (Update 23/10/2024)
Part No.:  TLP181GB
Date added::  25/12/2020
Brand:  Toshiba
Origin:  Genuine
Package:  MFSOP(4)
Category:  Optoisolators
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 25,000 24,500 24,000
Product Unit:  pcs
In stock:  30 pcs
Views:  2072
Quantity: 
  1. Product information
TLP181GB Optoisolator Transistor Output 3750Vrms 1 Channel

Datasheets TLP181
Photocouplers/Relays Catalog -
Categories Isolators Optoisolators - Transistor, Photovoltaic Output
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case MFSOP4
Standard Package 1