Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 81
Total accessing: 6717893
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM338T
5A Adj 1.24V to 32V Linear Voltage Regulator (Update 26/12/2020)
Part No.:  LM338T
Date added::  24/12/2020
Brand:  NS
Origin:  Genuine
Package:  TO-220(3)
Category:  Positive ADJ Voltage Regulator
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 1.90 1.88 1.85 1.83 1.80
Product Unit:  pcs
In stock:  198 pcs
Views:  2049
Quantity: 
  1. Product information
LM338T 1.2V to 32V Voltage Regulator Datasheet

Description

A unique feature of the LM138 family is time-dependent current limiting. The current limit circuitry allows peak currents of up to 12 A to be drawn from the regulator for short periods of time. This allows the LM138 to be used with heavy transient loads and speeds start-up under full-load conditions. Under sustained loading conditions, the current limit decreases to a safe value protecting the regulator. Also included on the chip are thermal overload protection and safe area protection for the power transistor. Overload protection remains functional even if the adjustment (ADJ) pin is accidentally disconnected.

Feature
  • Output voltage range: 1.24V to 32V
  • Input Voltage: 4.2 V ~ 40 V
  • Output current in excess of 5A
  • PSRR: 75dB ~ 60dB (120Hz)
  • Operating Temperature: 0°C ~ 125°C
  • Package / Case: TO-220-3


Description

A unique feature of the LM138 family is time-dependent current limiting. The current limit circuitry allows peak currents of up to 12 A to be drawn from the regulator for short periods of time. This allows the LM138 to be used with heavy transient loads and speeds start-up under full-load conditions. Under sustained loading conditions, the current limit decreases to a safe value protecting the regulator. Also included on the chip are thermal overload protection and safe area protection for the power transistor. Overload protection remains functional even if the adjustment (ADJ) pin is accidentally disconnected.

Feature
  • Output voltage range: 1.24V to 32V
  • Input Voltage: 4.2 V ~ 40 V
  • Output current in excess of 5A
  • PSRR: 75dB ~ 60dB (120Hz)
  • Operating Temperature: 0°C ~ 125°C
  • Package / Case: TO-220-3