Today 20/11/2025 - 07:58:42 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
100
Total accessing:
6463900
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
> SMBJ5.0CA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SMBJ5.0CA
TVS DIODE 5V 9.2V DO214AA
(
Update 29/10/2025
)
Part No.:
SMBJ5.0CA
Date added::
15/12/2020
Brand:
Littelfuse
Origin:
Genuine
Package:
SMD(2)
Category:
TVS Diodes
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
2,000
1,950
1,900
1,850
1,800
Product Unit:
pcs
In stock:
1018 pcs
Views:
2410
Quantity:
Note:
Product information
SMBJ5.0CA
TVS DIODE 5V 9.2V DO214AA
DataSheet
Voltage - Reverse Standoff (Typ): 5V
Voltage - Breakdown (Min): 6.4V
Voltage - Clamping (Max) @ Ipp: 9.2V
Current - Peak Pulse (10/1000µs): 65.3A
Power - Peak Pulse: 600W
Operating Temperature: -65°C ~ 150°C (TJ)
Package / Case: DO-214AA, SMB
Items 1/2