Today 04/12/2025 - 10:49:02 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
134
Total accessing:
6717114
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
> ADM2483BRWZ
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
ADM2483BRWZ
RS422, RS485 Digital Isolator 2500Vrms 25kV/µs SOIC-16
(
Update 04/09/2024
)
Part No.:
ADM2483BRWZ
Date added::
14/12/2020
Brand:
Analog Devices
Origin:
Genuine
Package:
SOIC(16)
Category:
RS-485/422 Interface
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100+
Unit price (VNĐ)
60,000
59,000
58,000
Product Unit:
pcs
In stock:
103 pcs
Views:
2420
Quantity:
Note:
Product information
ADM2483BRWZ
RS422, RS485 Digital Isolator 2500Vrms 3 Channel 500kbps 25kV/µs CMTI SOIC-16
Datasheets
DataSheet
Category
Integrated Circuits (ICs)
Family
Interface - Drivers, Receivers, Transceivers
Data rate
500 Mbps
Type
RS422, RS485
Voltage - Isolation
2500Vrms
Voltage - Supply
3V ~ 5V
Common Mode Transient Immunity (Min)
25kV/µs
Operating Temperature Range
- 40
o
C to + 85
o
C
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Items 6/19