Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 75
Total accessing: 9393659
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
TOP3000
USB Universal Programmer (Update 30/11/2021)
Part No.:  TOP3000
Date added::  05/12/2020
Brand:  TOP
Origin:  China
Category:  Universal Programmer
Pricing:  2,800,000 (VNĐ)
Product Unit:  Set
In stock:  0 (out of stock)
Views:  3844
Quantity: 
  1. Product information
TOP3000 USB Universal Programmer

TOP Programmer Features:
  • Support 2.5-6.5V devices;
  • Can either use the USB interface power, but also the external 5V power supply;
  • Via USB universal serial port and PC connection, the transfer rate of 12MHz / s;
  • That is suitable for battery-powered notebook computer use, also suitable for desktop use;
  • Perfect over-current protection, effective protection of the programmer and the device will not be harmed;
  • USB load capacity detection (0-10);
  • Full pin check, you can check out any contact state of a pin;
  • 48-pin imported universal locking socket, can be equipped with a variety of universal adapter;
  • Run in  2000 / XP / Vista / win7/ WIN8/ WIN10;
  • Plastic shell, small size, light weight, low power consumption;
  • Can automatically detect the manufacturer and model;
  • SCM timing, programming speed has nothing to do with the computer;
Packing List:
  1. Programmer host
  2. USB data cable
  3. Instructions and software manuals
  4. The companion CD