Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 52
Total accessing: 9885444
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L79L12ACD
IC REG LDO -12V 0.1A SOIC-8 (Update 30/11/2020)
Part No.:  L79L12ACD
Date added::  30/11/2020
Brand:  ST
Origin:  Genuine
Package:  SOIC(8)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,800 3,600 3,400 3,200
Product Unit:  pcs
In stock:  500 pcs
Views:  1865
Quantity: 
  1. Product information
L79L05ACD IC REG LDO -5V 0.1A SOIC-8

Datasheets L79L00 Series
Standard Package  2,000
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Series -
Packaging  Tape & Box (TB)
Regulator Topology Positive Fixed
Voltage - Output -12V
Current - Output 100mA
Number of Regulators 1
Voltage - Input Up to -35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package 8-SO