Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 860
Total accessing: 6718734
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MC79M15BDTRKG
-15V 0.5A Negative voltage regulators (Update 03/08/2020)
Part No.:  MC79M15BDTRKG
Date added::  29/07/2020
Brand:  ON
Origin:  Genuine
Package:  TO-252(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 9,000 8,600 8,200 7,800 7,400
Product Unit:  pcs
In stock:  188 pcs
Views:  1527
Quantity: 
  1. Product information
MC79M12BDTRKG -15V 0.5A Negative voltage regulators

Datasheets MC79M00 Series
Packaging Cut Tape (CT)
Part Status Active
Output Configuration Negative
Output Type Fixed
Voltage - Output -15V
Voltage - Input Up to -35V
Voltage - Dropout (Typical) 1.1V @ 500mA (Typ)
Number of Regulators 1
Current - Output 500mA
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak