Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 863
Total accessing: 6718737
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
B0305S-1WR2
DC-DC Voltage Converter (Update 23/12/2024)
Part No.:  B0305S-1WR2
Date added::  08/07/2020
Brand:  MORNSUN
Origin:  Genuine
Package:  DIP(4)
Category:  DC-DC Conveter
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 40,000 39,500 39,000
Product Unit:  pcs
In stock:  18 pcs
Views:  1880
Quantity: 
  1. Product information
B0305S-1WR2 DC-DC Voltage Converter  Data Sheet

PRODUCT FEATURES
  • Efficiency up to 82%
  • Miniature SIP/DIP Package
  • 1500VDC Isolation Voltage
  • Operating Temperature Range: -40°C ~ +105°C
  • Low Temperature drift
  • No External Component Required
  • PCB Mounting
  • Industry Standard Pinout
APPLICATIONS
The B_S-1WR2 & B_D-1WR2 Series are designed for application
where isolated output is required from a distributed power system.
These products apply to where:
1. Input voltage variation ≤ ±10%;
2. 1.5KVDC input and output isolation;
3. Regulated and low ripple noise is not required.