Today 18/08/2025 - 05:53:39 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
122
Total accessing:
5089570
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
> MOC3021M
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MOC3021M
Optoisolator Triac Output 4170Vrms 1 Channel
(
Update 06/11/2021
)
Part No.:
MOC3021M
Date added::
03/01/2019
Brand:
ON
Origin:
Genuine
Package:
DIP(6)
Category:
Triac Driver Output Optocoupler
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
8,000
7,600
7,200
6,800
6,400
Product Unit:
pcs
In stock:
207 pcs
Views:
2103
Quantity:
Note:
Product information
MOC3021M
Optoisolator Triac Output 4170Vrms 1 Channel
Manufacturer
ON Semiconductor
Manufacturer Part Number
MOC3021M
Description
OPTOISOLATOR 4.17KV TRIAC 6DIP
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Categories
Isolators - Optoisolators - Triac, SCR Output
Packaging
Tube
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
400V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Approvals
UL
Items 3/5