Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 41
Total accessing: 9347826
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TL082CDR
J-FET Amplifier 2 Circuit (Update 15/10/2022)
Part No.:  TL082CDR
Date added::  22/05/2018
Origin:  Genuine
Package:  SOIC(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 6,000 5,800 5,500 5,000 4,500
Product Unit:  pcs
In stock:  778 pcs
Views:  3231
Quantity: 
  1. Product information
TL084CDR J-FET Amplifier 4 Circuit

Datasheets TL081/A/B, TL082/A/B, TL084/A/B
Standard Package 2500
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series -
Packaging Tape & Reel (TR)
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 7 V ~ 36 V, ±3.5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC