Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 18
Total accessing: 3207862
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
A6-GSM-GPRS
GSM GPRS A6 Module (Update 22/03/2024)
Part No.:  A6-GSM-GPRS
Date added::  23/08/2017
Brand:  Ai Thinker
Origin:  Genuine
Category:  GSM/GPRS Modulles
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50+
Unit price (VNĐ) 100,000 95,000 90,000 85,000
Product Unit:  pcs
In stock:  154 pcs
Views:  6521
Quantity: 
  1. Product information
  2. Products related
A6-GSM-GPRS GSM GPRS A6 Module

Description

GPRS module wireless module, also known as, simply, is to achieve TTL Serial Communication Switch GPRS wireless communication module. Using a mobile phone SIM card and the network operator’s GPRS wireless long-distance data transmission.

GPRS module can use the device without network, without WIFI field environment, interact with the server data.

UART Transparent transmission

Similar to GPRS DTU, popular talk is, no matter what is the serial transmission, A6 module as a channel to transfer the contents to pass intact to set a good server. On the contrary, the effect is the same transmission server.

GPRS module available in the market must support proprietary protocols, and A6 as a simple GPRS transparent transmission module, the program has matured standard GSM07.07,07.05 AT commands and Ai-Thinker extended commands can get started quickly and shorten the development cycle , reduce the threshold.

Features:
  • Competitive price!
  • Compact size, 22.8×16.8×2.5mm
  • Ultra-small size
  • Easy to use DTU
  • Industrial level GPRS
  • Can use SMS to config module
  • Support up to 8 channels network connections
  • Low power consumption: standby least is 3mA
  • Wide operating temperature range
  • A6 semi-hole technology, enabling rapid production modules through standard SMT equipment, providing customers with highly reliable connection, especially for automation, large-scale, low-cost modernization of production methods.
Ideal solution for M2M applications
  • Automotive
  • Industrial and PDA
  • Personal tracking
  • Ppower environmental monitoring
  • Wireless POS
  • Smart metering
  • Other M2M applications , to provide comprehensive GSM / GPRS text messaging, voice and data transmission services.
Features of GPRS:
  • Wide coverage: GPRS have good coverage, is the world’s prevailing 2G communication standards. Basically the phone can call the place by GPRS wireless Internet access;
  • Forever Online: as long as the activated GPRS applications will remain online, similar to a wireless line network services.
  • By the amount of the charge: GPRS services, though to be online, but you do not have to worry about the cost issue; because only generated when traffic accounting.
  • High-speed transmission: GPRS currently supports peak transfer rate of 85.6Kbps, the theoretical peak transfer up to more than 100 Kbps.
Document
jQuery(this).corner();
GPS Antenna with SMA male connector...
Retail Price:
jQuery(this).corner();
IPEX (Female) to SMA (Female) RF/GS...
Retail Price:
jQuery(this).corner();
GSM-BH007 (173)
GSM/GPGSM Quad Band 800/900/1800/19...
Retail Price: