Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 109
Total accessing: 7959346
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TTP223-BA6
1 Key Touch Pad Detector IC (Update 22/06/2022)
Part No.:  TTP223-BA6
Date added::  06/08/2017
Brand:  Tontek
Origin:  Genuine
Package:  SOT23(6)
Category:  Captive touch
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.15 0.15 0.15 0.14
Product Unit:  pcs
In stock:  2377 pcs
Views:  8036
Quantity: 
  1. Product information
  2. Products equivalent
TTP223-BA6 1 Key Touch Pad Detector IC

GENERAL DESCRIPTION
The TTP223-BA6/TTP223N-BA6 TonTouchTM is a touch pad detector IC which offers 1 touch key. The touching detection IC is designed for replacing traditional direct button key with diverse pad size. Low power consumption and wide operating voltage are the contact key features for DC or AC application.

FEATURESƒ
  • Operating voltage 2.0V~5.5Vƒ
  • Operating current @VDD=3V, no load ƒ
  • At low power mode typical
  • 1.5uA, maximum 3.0uA ƒ
  • The response time max 220mS at low power mode @VDD=3V ƒ
  • Sensitivity can adjust by the capacitance(0~50pF) outside ƒ
  • Stable touching detection of human body for replacing traditional direct switch key ƒ
  • Provides Low Power mode ƒ
  • Provides direct modetoggle mode by pad option(TOG pin) Q pin is CMOS output ƒ
  • All output modes can be selected active high or active low by pad option(AHLB pin) ƒ
  • After power-on have about 0.5sec stable-time, during the time do not touch the key pad,
  • And the function is disabled ƒ
  • Auto calibration for life
  • At low power mode the re-calibration period is about 4.0sec normally,
  • When key detected touch and released touch, the auto re-calibration will be redoing after about 16sec from releasing key ƒ
  • The sensitivity of TTP223N-BA6 is better than TTP223-BA6’s.
  • But the stability of TTP223N-BA6 is worse than TTP223-BA6’s
APPLICATION
  • Wide consumer products
  • Button key replacement
DATASHEET
jQuery(this).corner();
TTP223B Sensor Capacitive Touch Dig...
Retail Price:
jQuery(this).corner();
TTP224 Capacitive Touch Sensor Modu...
Retail Price: