Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 61
Total accessing: 5125353
 
Filter by Manufacturer
References & Reset Circuit Components
Voltage references
are used in ADCs and DACs to specify the input or output voltage ranges
Supervisory circuits
are combinations of semiconductor devices that detect and monitor voltage levels in microprocessors When parameter thresholds are exceeded or dangerous conditions exist, supervisory circuits react to protect the monitored system and correct the parameters
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TL431AIDBZR
Shunt Voltage Reference IC 36V ±1% 100mA (Update 16/09/2024)
Part No.:  TL431AIDBZR
Date added::  25/04/2017
Origin:  Genuine
Package:  SOT23(3)
Category:  Voltage Reference
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (VNĐ) 3,500 3,300 3,100
Product Unit:  pcs
In stock:  290 pcs
Views:  3607
Quantity: 
  1. Product information
TL431AIDBZR Shunt Voltage Reference IC 36V ±1% 100mA

Datasheets TL431x, TL432x Datasheet
Categories Integrated Circuits (ICs)
PMIC - Voltage Reference
Manufacturer Texas Instruments
Series -
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3