Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 78
Total accessing: 7738525
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM5576MHX/NOPB
Buck Switching Regulator ADJ 3A (Update 14/05/2020)
Date added::  25/04/2017
Origin:  Genuine
Package:  HTSSOP(20)
Category: 
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 55,000 53,000 51,000 49,000 47,000
Product Unit:  pcs
In stock:  254 pcs
Views:  4250
Quantity: 
  1. Product information
LM5576MHX/NOPB Buck Switching Regulator ADJ 3A

Datasheets LM5576
Categories  Integrated Circuits (ICs)
PMIC - Voltage Regulators - DC DC Switching Regulators 
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 75V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max) 70V
Current - Output 3A
Frequency - Switching 50kHz ~ 500kHz 
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP