Today 23/08/2025 - 09:04:46 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
46
Total accessing:
5159227
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
Other Comp. & Accessori >
Relays
>
Relay
> SRD-05VDC-SL-C
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SRD-05VDC-SL-C
Relay 5V DC 10A 1 FORM C
(
Update 05/12/2024
)
Part No.:
SRD-05VDC-SL-C
Date added::
12/09/2016
Brand:
Songle
Origin:
Genuine
Package:
DIP(5)
Category:
Relay
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
0.50
0.48
0.45
0.43
0.40
Product Unit:
pcs
In stock:
585 pcs
Views:
10448
Quantity:
Note:
Product information
SRD-05VDC-SL-C Relay 5V DC 10A 1 FORM C
Feature:
Selection of plastic material for high temperature and better chemical solution performance
Sealed types available
Simple relay magnetic circuit to meet low cost of mass production
Specification:
Model: SRD-5VDC-SL-C
Coil voltage: DC 5V
Coil resistance: 70Ω ~ 80Ω
Contact resistance: 100Ω Max
Operation time: 10msec Max
Release time: 5msec Max
Ambient temperature: -25°C to 70°C
Operating humidity: 45 to 85%RH
Operating current: 43mA ~ 46mA
Release current: 15mA ~ 18mA
Pin: 5Pin
Insulation resistance: ≥100M (Ohm)
Dielectric strength:
Between coil & contacts: AC 1500V 50HZ ~ 60HZ/min
Between contacts: AC 1000V 50HZ ~ 60HZ/min
Rated load:: 10A 250V AC / 10A 125V AC / 10A 30V DC / 10A 28V DC
Size: 1.8 x 1.5 x 1.6cm (L x W x H)
Application:
Domestic appliance, office machine, audio, equipment, automobile, etc.
Document:
DataSheet
Items 8/11