Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 63
Total accessing: 9213175
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM393D
Low power dual voltage comparators (Update 14/01/2026)
Part No.:  LM393D
Date added::  12/08/2016
Origin:  Genuine
Package:  SOIC(8)
Category:  Comparator ICs
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250+
Unit price (VNĐ) 4,000 3,500 3,000
Product Unit:  pcs
In stock:  98 pcs
Views:  5201
Quantity: 
  1. Product information
  2. Products equivalent
LM393D Low power dual voltage comparators

Datasheet LM193,293,393(A), 2903(V) Datasheet
Category Integrated Circuits (ICs)
Family Linear - Comparators 
Manufacturer Texas Instruments
Series -
Packaging Tube
Number of Elements 2
Type Differential 
Output Type CMOS, MOS, Open-Collector, TTL 
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C 
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount  
Supplier Device Package 8-SOIC 
jQuery(this).corner();
LM339N (112)
LM339N DIP14
Retail Price: