Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 143
Total accessing: 8480984
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SIM928A
GSM / GPRS Module with Stand-alone GPS (Update 22/03/2024)
Part No.:  SIM928A
Date added::  06/08/2015
Brand:  SIMCOM
Origin:  Genuine
Category:  GSM/GPRS + GPS Modulles
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 410,000 401,800 393,600 385,400 377,200
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  6974
Quantity: 
  1. Product information
  2. Products equivalent
SIM928A GSM / GPRS Module with Stand-alone GPS

SIM928A module is a complete Quad-Band GSM / GPRS module which combines GPS technology for satellite navigation. The compact design which integrated GPRS and GPS in a SMT package will significantly save both time and cost a for customers to develop GPS enabled applications. Featuring an industry-standard interface and stand alone GPS function, it allows variable assets to be tracked seamlessly at any location and anytime with signal coverage.

General features
  • Quad-Band 850/900/18001900MHz
  • GPRS multi-slot class 10
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+
    • Class 4 (2 W @ 850/900 MHz)
    • Class 1 (1 W @ 1800/1900MHz)
  • Control via AT commands
  • SIM application toolkit
  • Supply voltage range:
    • GPRS: 3.2 ~ 4.8 V
    • GPS: 3.0 ~ 4.5V
    • VCHG: 5V
  • Low power consumption
  • Dimensions: 30 x 30 x 3.2mm
  • Weight: 5.3g
    • Operation temperature: -40 °C to +85 °C
  • Interfaces
    • 80-pad with SMT type
    • Interface to external SIM 3V/ 1.8V
    • Dual analog audio interfaces
    • SPI interface
    • RTC backup
    • Charge interface
    • A serial interface and a debug interface for GSM/GPRS
    • 2 x serial interface for GPS
    • Two separate antenna connectors for GSM/GPRS&GPS
Specifications for data transfer
  • GPRS class 8/10: max. 85.6 kbps (downlink)
  • PBCCH support
  • Coding schemes CS 1, 2, 3, 4
  • CSD up to 14.4 kbps
  • USSD
  • Non transparent mode
  • PPP-stack
  • Integrated TCP/IP stack
Specification for GPS
  • Receiver type
  • 33 tracing / 99 acquisition channels
  • GPS L1 C/A code,
  • High-performance STE engine
Sensitivity
  • Tracking: -167 dBm
  • Cold starts : -148 dBm
Time-To-First-Fix
  • Cold starts: 28s (typ.)
  • Hot starts:
Compatibility
  • AT cellular command interface 
jQuery(this).corner();
SIM908 (0)
SIM908 GSM/GPRS + GPRS module
Retail Price: