Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 66
Total accessing: 10194245
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
INA114AP
Opamp Instrumentation Amplifier 1MHz (Update 02/04/2022)
Part No.:  INA114AP
Date added::  02/07/2015
Origin:  Genuine
Package:  DIP(8)
Category:  Instrumentation Amplifiers
Pricing:  240,000 (VNĐ)
Product Unit:  pcs
In stock:  73 pcs
Views:  6186
Quantity: 
  1. Product information
INA114AP Opamp Instrumentation Amplifier 1MHz

Datasheets INA114
Manufacturer Product Page INA114AP Specifications
Standard Package 50
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series -
Packaging Tube
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1MHz
Current - Input Bias 500pA
Voltage - Input Offset 25µV
Current - Supply 2.2mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP