Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 153
Total accessing: 8519087
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L298N
Full H-Bridge Driver Parallel 2A Multiwatt-15 (Update 30/03/2022)
Part No.:  L298N
Date added::  21/10/2013
Brand:  ST
Origin:  Genuine
Package:  TO-220(15)
Category:  Motor Driver
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 120,000 119,000 118,000
Product Unit:  pcs
In stock:  90 pcs
Views:  11977
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
L298N Full H-Bridge Driver Parallel 2A Multiwatt-15

Datasheets L298
Other Related Documents L298 View All Specifications
Standard Package 25
Category Integrated Circuits (ICs)
Family PMIC - Motor, Bridge Drivers
Series -
Packaging Tube
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Power Bridge - Logic Driven Power Stage
Output Configuration Full H-Bridge, (2) Dual
Interface Parallel
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.5 V ~ 7 V
Voltage - Load 4.8 V ~ 46 V
Operating Temperature -25°C ~ 130°C
Mounting Type Through Hole
Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads)
Supplier Device Package 15-Multiwatt
Dynamic Catalog Drivers

jQuery(this).corner();
L297 (100)
Pre-Driver Motor Controller Paralle...
Retail Price:
jQuery(this).corner();
L297D (9)
Pre-Driver Motor Controller Paralle...
Retail Price:
jQuery(this).corner();
CD4077BM (475)
QUAD XNOR (Exclusive NOR) GATE SOIC...
Retail Price:
jQuery(this).corner();
Dual H-Bridge Module (L298N) for Mo...
Retail Price:
jQuery(this).corner();
L6203 (0)
DMOS Full Bridge Driver, 48V 5A, Mu...
Retail Price:
jQuery(this).corner();
L298P (0)
Full H-Bridge Driver Parallel 2A Po...
Retail Price:
jQuery(this).corner();
Motor Shield for Arduino Board (L2...
Retail Price: