Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 9868720
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CH32V003F4P6
RISC-V - Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH, 20-TSSOP (Update 19/05/2026)
Part No.:  CH32V003F4P6
Date added::  18/05/2026
Origin:  Genuine
Package:  TSSOP(20)
Category:  WCH Microcontroller
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.45 0.43 0.40
Product Unit:  pcs
In stock:  300 pcs
Views:  326
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
CH32V003A4M6 RISC-V - Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH, 20-TSSOP

Overview

The CH32V003 series is an industrial-grade general-purpose microcontroller based on the QingKe RISC-V2A core, supporting a 48MHz system clock frequency. It features wide voltage operation, 1-wire debugging, low-power consumption, and ultra-compact packaging. It provides commonly used peripheral functions, including one DMA controller, 1×10-bit ADC, 1 OPA, multiple timer units, and standard communication interfaces such as USART, I2C, and SPI. The product operates at a rated voltage of 3.3V or 5V within an industrial-grade temperature range of -40°C to 85°C.

System Block Diagram

Features
  • QingKe 32-bit RISC-V2A processor, support 2-level interrupt nesting
  • Up to 48MHz system main frequency
  • 2KB SRAM, 16KB Flash
  • Supply voltage: 3.3/5V
  • Multiple low-power modes: Sleep/Standby
  • Power on/off reset, programmable voltage monitor
  • 1 set of 1-channel general-purpose DMA
  • 1 set of OPAs
  • 1 set of 10-bit ADC
  • 1×16-bit advanced-control timer and 1×16-bit general-purpose timer
  • 2 Watchdog timers and 1×32-bit system time base timer
  • 1 USART interface, 1 I2C interface, 1 SPI interface
  • 18 I/O ports, can be mapped to 1 external interrupt
  • 96-bit chip unique ID
  • 1-wire serial debug interface
  • Package: TSSOP20, QFN20, SOP16, SOP8
Selection Guide



Development Material
  1. Datasheet: CH32V003DS0.PDF, CH32V003RM.PDF
  2. CH32V003 Evaluation board description and reference application routines: CH32V003EVT.ZIP
  3. Integrated Development Environment (IDE): MounRiver Studio(MRS)
jQuery(this).corner();
WCH-LinkE Emulator Debugger & Progr...
Retail Price:
jQuery(this).corner();
RISC-V - Microcontroller IC 32-Bit ...
Retail Price:
jQuery(this).corner();
RISC-V - Microcontroller IC 32-Bit ...
Retail Price: