Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 10171079
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TMPM370FYFG
ARM Cortex-M3 TX03 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (Update 08/11/2025)
Part No.:  TMPM370FYFG
Date added::  07/11/2025
Brand:  Toshiba
Origin:  Genuine
Package:  LQFP(100)
Category:  Microcontrolers
Pricing:  250,000 (VNĐ)
Product Unit:  pcs
In stock:  5 pcs
Views:  2703
Quantity: 
  1. Product information
  2. Products related
TMPM370FYFG ARM Cortex-M3 TX03 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP

 DataSheet

Category Microcontroller
Mfr Toshiba
Series TX03
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 80MHz
Connectivity I2C, SIO, UART/USART
Peripherals DMA, PWM, WDT
Number of I/O 74
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V
Data Converters A/D 22x12b SAR
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Base Product Number TMPM370
Add to www.tme.vn November 7, 2025

jQuery(this).corner();
J-LINK V8 JTAG Emulator
Retail Price:
jQuery(this).corner();
Extremely fast universal USB interf...
Retail Price:
jQuery(this).corner();
Extremely fast universal USB/LPT in...
Retail Price: