Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 34
Total accessing: 9174177
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
820443211E
Varistors 510V 6KA Circuit Through Hole Disc 14mm (Update 15/01/2025)
Part No.:  820443211E
Date added::  14/01/2025
Origin:  Genuine
Package:  DIP(2)
Category:  Capacitors
Pricing:  Call
Product Unit:  pcs
In stock:  50 pcs
Views:  1181
Quantity: 
  1. Product information
820443211E Varistors 510V 6KA Circuit Through Hole Disc 14mm  Datasheet
  • Varistor Voltage(Typ): 510V
  • Voltage Rating VAC: 320V 
  • Voltage Rating VDC: 418V 
  • Varistor Voltage (Max): 561V
  • Product Range: 14D Series 
  • Package / Case: Disc 14mm
  • Peak Surge: 6kA
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C 
  • Energy: 190J