Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 99
Total accessing: 6463925
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
1N5408 S3M
Diode 3A/1000V DO-214AC (SMA) (Update 09/09/2025)
Part No.:  1N5408 S3M
Date added::  15/10/2024
Brand:  Toshiba
Origin:  China
Package:  DO-214AC(SMA)(2)
Category:  General Purpose Rectifiers
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500+
Unit price (USD) 0.02 0.02 0.02
Product Unit:  pcs
In stock:  2050 pcs
Views:  736
Quantity: 
  1. Product information
1N5408 S3M Diode 3A/1000V DO-214AC (SMA)
  • 3.0 ampere operation at TA = 75°C with no thermal runaway.
  • High current capability.
  • Low leakage
Technology Standard
Voltage - DC Reverse (Vr) (Max) 1000 V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A
Speed Standard Recovery >500ns,
> 200mA (Io)
Reverse Recovery Time (trr) 1.5 µs
Current - Reverse Leakage @ Vr 5 µA @ 1000 V
Package / Case DO-214AB, SMC
Operating Temperature - Junction -50°C ~ 150°C