Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 103
Total accessing: 10170029
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
KCD1-110
Switch KCD1-110 2Pin 6A 250V Black Unilluminated (Update 18/04/2026)
Part No.:  KCD1-110
Date added::  30/08/2024
Origin:  Genuine
Package:  DIP(2)
Category:  Swiches
Pricing:  4,000 (VNĐ)
Product Unit:  pcs
In stock:  217 pcs
Views:  1336
Quantity: 
  1. Product information
KCD1-110 2PN Switch KCD1-110 2Pin 6A 250V Black Unilluminated  Datasheet

Operation mode: ON-OFF
Rated voltage: 6A 250V AC
Rated current: 10A 125V AC
Contact Resistance: 50mΩ Max
Insulation Resistance: 100MΩ Min