Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 63
Total accessing: 7595808
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM331N
Precision Voltage-to-Frequency Converters (Update 30/08/2024)
Part No.:  LM331N
Date added::  29/08/2024
Brand:  NS
Origin:  Genuine
Package:  DIP(8)
Category:  V-F Converter
Pricing:  40,000 (VNĐ)
Product Unit:  pcs
In stock:  16 pcs
Views:  812
Quantity: 
  1. Product information
LM331N Voltage to Frequency Converter

Datasheets LM331N
Category Integrated Circuits (ICs)
Family PMIC - V/F and F/V Converters
Number of Chanel 1
Output Type Open Collector
Type Voltage to Frequency
Supply Voltage +4V ~ +40V
Offset Voltage (Max) ±10 mV
Supply Current (Max) 8mA
Response Time 200 ns
Frequency - Max 100 kHz
Linearity ±0.01%
Operating Temperature 0 - 70oC
Package / Case 8-DIP
Supplier Device Package 8-DIP
Add to www.tme.vn August 29, 2024